This kit includes a 50-position B slot plug, designed for secure and efficient connectivity in CHAMP Docking Systems. The black housing, made of Polyphenylene Oxide, ensures durability in various environments. With gold flash over palladium nickel plating, the copper alloy contacts offer reliable signal transmission. Suitable for cable mount installation, this kit is ideal for applications requiring a high amperage of 1A or a low amperage of 0.5A. Its 2.16mm pitch accommodates round jacketed cables or discrete wires with a diameter ranging from 10.8mm to 12.7mm. Meeting RoHS compliance standards, this kit guarantees quality and performance. Perfect for data and device connections, it provides a seamless solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-5229912-1
Color: Black
Series: CHAMP Docking Connectors
Amperage: 1 A, .5 A
Gender: Plug
Housing Material: Polyphenylene Oxide
Number of Contacts: 50
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Copper Alloy
Contact Plating: Gold Flash over Palladium Nickel
Pitch: .085 in, 2.16 mm
Kit Type: Connector Kit
Cable Diameter: 10.8 - 12.7 mm, .425 - .5 in
Package Quantity: 1
Cable Type: Discrete Wire, Round Jacketed Cable
Number of Positions: 50
GPL: 341
Profile: Standard
Packaging: Bag
Operating Temperature Range: -40 - 167 °F, -40 - 75 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
Shielded: Yes
Solid Wire Size: .13 - .32 mm², 26 - 24 AWG
Stranded Wire Size: 24 AWG, .33 mm²
Sealable: No
Mating Connector Lock Type: Screwlocks
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 1210
Wire Size: 24 - 24 AWG
Screw Hole Thread Size: 4-40 UNC 2B
Connector System: Cable-to-Board, Cable-to-Cable
Connector Product Type: Kit
Mating Connector Lock: With
Max Insulation Diameter: .045 in, 1.14 mm
Housing Color Dot Designation: Blue
Protective Cover: Without
Slot Type: B
Accepts Cable Diameter: 12.7 mm, .5 in
Part Aliases: 2-5229912-1
SKU: AMP2-5229912-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: