5552567-3
HDWARE ASSY KIT BL PM LONG
Upgrade your hardware with our HDWARE ASSY KIT BL PM LONG, a must-have accessory for seamless connectivity. Perfectly designed for CHAMP Docking Connectors, this kit includes all essential components for easy installation. The Bail Lock feature ensures secure fastening, while the .625-inch screw length guarantees a perfect fit. With RoHS compliance and a sleek packaging, this kit is not only efficient but also environmentally friendly. Elevate your connectivity experience with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5552567-3 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Bail Lock, Hardware Kits |
Screw Length: | 15.87 mm, .625 in |
Package Quantity: | 1 |
GPL: | 341 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 1745 |
Screw Hole Thread Size: | 4-40 UNC |
Connector Product Type: | Accessory |
Part Aliases: | 5552567-3 |
SKU: | AMP5552567-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |