5552561-3
HDWARE ASSY KIT
Easily assemble and secure your CHAMP Docking Connectors with our Hardware Assembly Kit. This comprehensive kit includes all necessary components for efficient installation, featuring a Right Angle mount angle for optimal positioning. Each package contains 1 or 2 sets of hardware, ensuring you have everything you need for your connectivity needs. With a screw length of .25 inches (6.35 mm) and a 4-40 UNC thread size, this kit guarantees a reliable and sturdy connection. Perfect for Data and Devices applications, this RoHS compliant accessory is essential for maintaining the integrity of your connections. Elevate your connectivity experience with our HDWARE ASSY KIT.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5552561-3 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Bail Lock, Hardware Kits |
Mount Angle: | Right Angle |
Screw Length: | .25 in, 6.35 mm |
Package Quantity: | 1, 2 |
GPL: | 341 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 1745 |
Screw Hole Thread Size: | 4-40 UNC |
Connector Product Type: | Accessory |
Part Aliases: | CB3803-000,AMP-0-5552561-3;5552561-3 |
SKU: | AMP5552561-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |
06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |