1674154-1
PLUG SHUTTER ASSY
Enhance your power and signal connectivity with the CHAMP Docking Connectors Plug Shutter Assembly. Crafted from durable thermoplastic in a sleek black housing, this assembly features two rows for efficient board mount installation, with surface mount termination ensuring secure attachment. With a contact amperage rating of 0.5A and 5A, it's suitable for diverse applications. The gold-plated contact mating area guarantees reliable conductivity, while the UL 94V-0 flammability standard certification assures safety. Operating in a wide temperature range of -40 to 85°C (-40 to 185°F), this connector is built to withstand harsh environments. Perfect for cable-to-board setups, it offers four power positions and 80 signal positions, meeting various connectivity needs. Whether for data or devices, this assembly, with its grounding plate option and nickel underplating, ensures stable and efficient performance. Compliant with RoHS standards, it's a responsible choice for your connectivity solutions. Elevate your connectivity experience with this high-quality Plug Shutter Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1674154-1 |
Series: | CHAMP Docking Connectors |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .024 in, .6 mm |
Package Quantity: | 50 |
Contact Amperage: | .5 A, 5 A |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 036 |
Packaging: | Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Retention Type: | Hold-Down Post |
Sealable: | No |
Ground Component Type: | Grounding Plate |
Grounding Options: | PCB Ground |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3187 |
Number of Power Positions: | 4 |
Number of Signal Positions: | 80 |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
PCB Mount Alignment: | Without |
Ground Plate Material: | Copper Alloy |
Ground Plate Plating: | Tin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1674154-1 |
SKU: | AMP1674154-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |