Enhance your connectivity with this 50-position receptacle kit, featuring a B slot design for secure attachment. Crafted from durable Polyphenylene Oxide in sleek black, it ensures reliable performance in various environments. With gold flash contact plating, it guarantees efficient signal transmission, while the screw locks offer added security. Suitable for cable-to-cable and cable-to-board connections, this kit is ideal for data and device applications. Its versatile design accommodates 26-24 AWG wire sizes, making it a must-have for any connectivity project. ROHS compliant and with a wide operating temperature range, it combines safety and functionality seamlessly. Upgrade your setup with this essential connector kit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-5229913-1
Color: Black
Series: CHAMP Docking Connectors
Amperage: 1 A, .5 A
Gender: Receptacle
Housing Material: Polyphenylene Oxide
Number of Contacts: 50
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Copper Alloy
Contact Plating: Gold Flash over Palladium Nickel
Pitch: .085 in, 2.16 mm
Kit Type: Connector Kit
Cable Diameter: 10.8 - 12.7 mm, .425 - .5 in
Package Quantity: 1
Cover Material: Polyethylene, Polyphenylene Oxide
Cable Type: Discrete Wire, Round Jacketed Cable
Number of Positions: 50
GPL: 341
Profile: Standard
Packaging: Bag
Operating Temperature Range: -40 - 167 °F, -40 - 75 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
Shielded: Yes
Solid Wire Size: .13 - .32 mm², 26 - 24 AWG
Stranded Wire Size: 24 AWG, .33 mm²
Sealable: No
Mating Connector Lock Type: Screwlocks
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 1210
Wire Size: 26 - 24 AWG
Screw Hole Thread Size: 4-40
Connector System: Cable-to-Board, Cable-to-Cable
Connector Product Type: Kit
Mating Connector Lock: With
Max Insulation Diameter: .045 in, 1.14 mm
Housing Color Dot Designation: Blue
Protective Cover: With
Slot Type: B
Accepts Cable Diameter: 12.7 mm, .5 in
Part Aliases: 3-5229913-1
SKU: AMP3-5229913-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: