5552560-1
COVER KIT TAPERED 50 POS
Enhance the durability and performance of your 50-position connectors with our Cover Kit Tapered 50 POS. Designed for seamless integration with the CHAMP Docking Connectors series, this Strain Relief cover ensures secure connections in demanding applications. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it guarantees reliable functionality even in extreme environments. Each package contains 100 units, making it convenient for bulk installations. Compliant with RoHS standards, this accessory is a sustainable and high-quality solution for your connectivity needs. Elevate your setup with the utmost protection and efficiency, brought to you by this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5552560-1 |
Series: | CHAMP Docking Connectors |
Cover Type: | Strain Relief |
Package Quantity: | 100 |
Number of Positions: | 50 |
GPL: | 341 |
Packaging: | Kit, Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Data and Devices |
Product Code: | 1228 |
Connector Product Type: | Accessory |
Part Aliases: | 68249D-000;5552560-1 |
SKU: | AMP5552560-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |