1-552296-1
STRAIN RELIEF 64 POS BLACK
Enhance the durability and functionality of your docking connectors with our Strain Relief accessory in sleek black. Designed for secure attachment and protection, this component features 64 positions for seamless connectivity. With a length of 3.155 inches, it offers ample coverage for your setup. Compliant with RoHS standards, it ensures eco-friendly practices in your operations. A vital addition to your data and device setup, this accessory is a must-have for maintaining optimal performance. Perfect for panel mounting, it guarantees stability and longevity. Upgrade your connectivity solutions with this essential strain relief accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-552296-1 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Strain Relief |
Package Quantity: | 1 |
GPL: | 341 |
Packaging: | Package |
Panel Mount: | With |
GPL Description: | Data and Devices |
Product Code: | 1228 |
Connector Product Type: | Accessory |
Length: | 3.155 in |
Part Aliases: | 5W1271-000,6428336800,4-24036-0190;1-552296-1 |
SKU: | AMP1-552296-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/26/2017 | P-17-014015 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |