2129260-2
REC ASSY 0.6mm CHAMP DOCKING C
Experience seamless connectivity with our REC ASSY 0.6mm CHAMP DOCKING C Receptacle, designed for efficient board mounting in a variety of applications. Featuring a durable thermoplastic housing in sleek black, this connector ensures reliable performance in even the most demanding environments. With three rows and 40 positions, it offers ample connectivity options for power and signal transmission. The right-angle mount orientation and surface mount termination method make installation a breeze, while the UL 94V-0 material flammability standard guarantees safety. Gold plating on the contact mating area ensures optimal conductivity, while the stainless steel shell base provides durability. With RoHS compliance and an operating temperature range of -40 to 85°C, this connector is a dependable choice for your connectivity needs. Packaged on a reel for convenience, it is ideal for high-volume production. Trust in its quality and efficiency for seamless data and device connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2129260-2 |
Series: | CHAMP Docking Connectors |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .024 in, .6 mm |
Package Quantity: | 600 |
Contact Amperage: | 1 A, .5 A |
Number of Positions: | 40 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 036 |
Packaging: | Reel |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .38 µm |
PCB Retention: | With |
PCB Retention Type: | Hold-Down Post |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | V825 |
Number of Signal Positions: | 40 |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
PCB Mount Alignment: | With |
Termination Post Tail Length: | .06 in, 1.5 mm |
Shell Base Material: | Stainless Steel |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2129260-2 |
SKU: | AMP2129260-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/19/2018 | E-17-009324 - Product Improvement. Ink easy to wipe off so TE proposal to change the ink printing to laser printing for date code. | Download |
09/12/2017 | E-17-009324-C - This change is not being implemented. ECR being closed per D&D RDO Consolidation project per Sebastian Mueller and Aaron Bond. | Download |