2-552076-1
KIT, COVER, 180 DEG, 24 POS
Enhance your CHAMP Docking Connectors with this essential 180-degree Cover Kit, designed for secure protection and strain relief. With 24 positions included in each package, you can easily ensure the longevity and performance of your connectors. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this kit is a reliable solution for various applications. Compliant with RoHS regulations, it guarantees a sustainable and environmentally friendly choice. Perfect for data and device connectivity, this Accessory Kit is a must-have in any professional setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-552076-1 |
Series: | CHAMP Docking Connectors |
Cover Type: | Strain Relief |
Package Quantity: | 100 |
Number of Positions: | 24 |
GPL: | 341 |
Packaging: | Kit, Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Data and Devices |
Product Code: | 1228 |
Connector Product Type: | Accessory |
Part Aliases: | 403395890;2-552076-1 |
SKU: | AMP2-552076-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |