2129625-1

DOCKING ASSY 0.5mm champ docking conn

Enhance your connectivity with this docking assembly featuring a 0.5mm CHAMP docking connector, designed for optimal performance. This receptacle, with two rows and 70 positions, offers versatile board mounting options through surface mount or through-hole soldering. With a low .5mm pitch and .021-inch contact spacing, it ensures efficient power and signal transmission at a maximum current of .6A. Its vertical orientation and secure PCB retention, with boardlock and screwlock features, guarantee stability in any application. Operating within a wide temperature range from -20 to 65°C (-4 to 149°F) and RoHS compliant, it meets international standards for environmental responsibility. Suitable for power and signal circuit applications, this connector is the perfect solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2129625-1
Series: CHAMP Docking Connectors
Gender: Receptacle
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount, Through Hole - Solder
Pitch: .021 in, .5 mm
Contact Amperage: .6 A
Number of Positions: 70
Mount Orientation: Vertical
GPL: 036
Packaging: Reel
Operating Temperature Range: -20 - 65 °C, -4 - 149 °F
Circuit Application: Power & Signal
PCB Retention: With
PCB Retention Type: Boardlock, Screwlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L928
Number of Signal Positions: 70
Connector System: Cable-to-Board
ECCN: EAR99
Part Aliases: 2129625-1
SKU: AMP2129625-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: