552101-3
BRACKET, MTG., BAIL
Enhance the stability and functionality of your CHAMP Docking Connector with the Bracket, MTG., BAIL. Crafted from durable carbon steel, this essential accessory ensures secure mounting for optimal performance. With a sleek design and compact .289-inch length, it seamlessly integrates into your setup. RoHS compliant and meticulously packaged, it guarantees both quality and convenience. Elevate your connectivity experience with this indispensable component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 552101-3 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Mounting Bracket1 |
Body Material: | Carbon Steel |
Package Quantity: | 1 |
GPL: | 341 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 1745 |
Connector Product Type: | Accessory |
Length: | .289 in |
Part Aliases: | 552101-3 |
SKU: | AMP552101-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |