552082-1
180 DEG COVER KIT 64 POS
Enhance the durability and performance of your CHAMP Docking Connectors with the Strain Relief Cover Type. This essential accessory, compatible with 64 positions, provides secure protection for your connections, ensuring reliable operation even in challenging environments. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it guarantees optimal functionality in diverse conditions. Designed for Data and Devices applications, this RoHS-compliant accessory, packaged in a set of 100, is a must-have for maintaining the integrity of your connectivity solutions. Elevate your connector setup with this high-quality strain relief accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 552082-1 |
Series: | CHAMP Docking Connectors |
Cover Type: | Strain Relief |
Package Quantity: | 100 |
Number of Positions: | 64 |
GPL: | 341 |
Packaging: | Box, Kit, Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Data and Devices |
Product Code: | 1228 |
Connector Product Type: | Accessory |
Part Aliases: | 500-060-4487,CC1028-000,AMP-0-0552082-1,4-24036-0060,500-060-4489;552082-1 |
SKU: | AMP552082-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |