5787942-9
100 50SR R/A RCP ASSY,RDSN L/F
Enhance connectivity with the AMPLIMITE 0.50 Series D-Sub Receptacle, an essential component for board mount applications. Featuring 100 gold-plated contacts, this connector ensures reliable signal transmission with a 1A amperage capacity. Constructed with UL 94V-0 rated thermoplastic housing and phosphor bronze contact material, it guarantees durability and safety. With a 1.27mm pitch and through-hole solder termination, it offers easy installation on circuit boards. The full metal shell and latch mating retention type provide secure connections in demanding environments. RoHS compliant and meeting UL E28476 standards, it is ideal for various industrial and commercial applications. Packaged in a convenient tube, it is ready for efficient deployment in your projects. Elevate your connectivity solutions with this high-performance D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787942-9 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 100 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 100 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP5787942-9 |
Post Plating Material: | Tin over Nickel |
Post Size: | .012 in |
Bracket Plating Material: | Nickel over Copper |
Shell Plating Material: | Nickel over Copper |
Shell Material: | Carbon Steel |
Bracket Material: | Zinc |
PCB Mount Orientation: | Right Angle |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | .093 in |
Centerline (Pitch): | .05 in / 1.27 mm |
Housing Color: | Black |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
PCB Mounting Style: | Through Hole - Solder |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
PCB Mount Retention Type: | Boardlock |
Mounting Hole Diameter: | .125 in |
Mating Retention: | With |
Mating Connector Lock Type: | Latches |
Mating Connector Lock: | With |
Mating Alignment: | Without |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | With |
Circuit Application: | Signal |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector Type: | Connector Assembly |
Sealable: | No |
Grounding Indents: | With |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Termination Post Length: | .144 in / 3.66 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |