5787887-1
200 50SR CMP LP VERT PLUG,DOCK
Elevate your connectivity with the CHAMP Docking Connectors series, featuring a robust design for seamless plug-in functionality. Crafted with durable polyester housing and phosphor bronze contacts, these connectors ensure reliable performance. With eight rows and a pitch of 1.27mm, they offer ample space for secure board mounting using through-hole solder termination. Boasting UL 94V-0 flammability standard compliance and operating temperatures ranging from -55 to 85°C, they guarantee safety and stability. The 200-position configuration in a natural housing color, with gold plating on the mating area, caters to signal circuit applications with precision. Each package includes 24 units, ideal for bulk installations. Designed for vertical mount orientation and featuring boardlock PCB retention, they provide secure and efficient connectivity solutions. Stay compliant with RoHS regulations and enhance your data and device connections with these high-quality connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787887-1 |
Series: | CHAMP Docking Connectors |
Gender: | Plug |
Housing Material: | Polyester |
Number of Rows: | 8 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Package Quantity: | 24 |
Panel Thickness: | .022 - .047 in, .55 - 1.2 mm |
Contact Amperage: | .5 A |
Number of Positions: | 200 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 036 |
Packaging: | Box |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | With |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Retention Type: | Boardlock |
Sealable: | No |
Ground Component Type: | Grounding Plate |
Grounding Options: | Panel Ground |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1999 |
Number of Signal Positions: | 200 |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .01 in, 2.49 mm |
Ground Plate Material: | Stainless Steel |
Shell Base Material: | Steel |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5787887-1 |
SKU: | AMP5787887-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |