177734-3
DOCKING CONN GUIDE PIN
Enhance the stability and alignment of your CHAMP Docking Connectors with our Docking Conn Guide Pin. This essential accessory, designed for seamless integration, features a thread length of .236 inches (6 mm) for secure attachment. With a total length of .443 inches (11.25 mm), it ensures reliable performance in data and device connections. Compliant with RoHS standards, it guarantees environmentally friendly practices. Perfectly suited for guiding and securing connectors, this component is a must-have for efficient and precise operations in various industries.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177734-3 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Guide Pin |
Thread Length: | .236 in, 6 mm |
GPL: | 036 |
GPL Description: | Data and Devices |
Product Code: | 1315 |
Length: | 11.25 mm, .443 in |
Part Aliases: | 177734-3 |
SKU: | AMP177734-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |