6-520315-1

TRIOMATE ASSY V 11PL=3.556LDFR

Introducing the TRIOMATE ASSY V 11PL=3.556LDFR, a compact and reliable connector assembly designed for efficient board mounting. With 11 contacts in a single row, this straight-body receptacle is ideal for signal circuit applications. Constructed with UL 94V-0 rated thermoplastic housing and tin-plated phosphor bronze contacts, it ensures high performance and durability in a wide temperature range from -55 to 105°C (-67 to 221°F). Featuring a 2.54mm pitch and through-hole solder termination, it offers easy and secure installation on printed circuit boards with a thickness of 1.57mm (.062 in). The connector system, compliant with RoHS standards, is suitable for wire-to-board connections in various electronic devices. With a tray packaging of 480 units, it's convenient for bulk deployments in manufacturing processes. Trust in its quality and precision for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-520315-1
Series: TRIO-MATE
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 11
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Package Quantity: 480
Number of Positions: 11
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Packaging: Tray
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Z Bend
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1012
Cable Entry: Vertical
Connector System: Wire to Board
ECCN: EAR99
Contact Mating Area Plating Finish: Bright
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .14 in, 3.56 mm
Insertion Force: LIF
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 6-520315-1
SKU: AMP6-520315-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: