6-487509-1

TRIOMATE ASY V12P L=4.064,LDFR

Introducing the TRIOMATE ASY V12P L=4.064,LDFR Connector Assembly, a vital component in the TRIO-MATE series. With a current rating of 1 A, this receptacle features a durable thermoplastic housing in black, perfect for signal applications. Offering 12 positions and a pitch of 2.54 mm, it ensures reliable connectivity on printed circuit boards. The contact sockets are made of phosphor bronze with tin plating, meeting industry standards for performance. Designed for vertical board mount installation, with Z Bend PCB retention, this connector guarantees secure attachment. Operating in a wide temperature range from -55 to 105 °C, it is suitable for various environments. RoHS compliant and with UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Each package contains 480 pieces, making it ideal for bulk applications. Upgrade your connectivity solutions with the TRIOMATE ASY V12P Connector Assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-487509-1
Series: TRIO-MATE
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Package Quantity: 480
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Packaging: Tray
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5 µm
Panel Mount: Without
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Z Bend
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1012
Cable Entry: Vertical
Connector System: Wire to Board
Contact Mating Area Plating Finish: Bright
Mating Retention: Without
Termination Post Tail Length: .16 in, 4.06 mm
Insertion Force: LIF
Material Flammability Standard: UL 94V-0
Part Aliases: 6-487509-1
SKU: AMP6-487509-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: