749070-9
100 50SR VERT RCPT ASSY
Enhance connectivity in your electronic designs with the AMPLIMITE 0.50 Series D-Sub Receptacle. This high-quality connector, featuring UL 94V-0 compliant thermoplastic housing, ensures reliable performance. With a dual-row design and 100 contacts, it provides ample connectivity options for your applications. The through-hole solder termination method guarantees secure attachment to the board. Crafted with precision, the phosphor bronze contacts with gold plating offer excellent conductivity and durability. Meeting industry standards, this connector is a must-have for your electronic projects. Packaged in a convenient tube, it is ready for integration. Upgrade your designs with the AMPLIMITE 0.50 Series D-Sub Receptacle for seamless data and power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 749070-9 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 100 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 100 |
Profile: | Standard |
Mating Retention Type: | Jackscrews |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP749070-9 |
Shell Material: | Carbon Steel |
Post Size: | .2 in |
Bracket Plating Material: | Nickel over Copper |
Bracket Material: | Zinc |
Shell Plating Material: | Nickel over Copper |
Post Plating Material: | Tin-Lead |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole - Solder |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
Mating Connector Lock: | Without |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .125 in |
Mating Retention: | With |
Mating Alignment: | Without |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | No |
Product Type: | Connector |
Connector System: | Cable-to-Board |
Connector Type: | Connector Assembly |
Shielded: | Yes |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |