5787362-9
100 50SR R/A RCP ASSY,RDSN L/F
Enhance connectivity in your electronic devices with our AMPLIMITE 0.50 Series D-Sub Connector. Featuring a robust design and UL E28476 and UL 94V-0 standards compliance, this connector ensures reliable performance and safety. With 100 contacts in a two-row configuration, it offers ample connectivity options for your application. The thermoplastic housing and full metal shell provide durability and protection. With a 1A amperage rating and gold-plated phosphor bronze contacts, it guarantees efficient power transmission. Designed for board mount installation with through-hole solder termination, it facilitates easy and secure assembly. Operating at a pitch of 1.27mm, it allows for high-density mounting. RoHS compliant and packaged in a convenient tube, it meets environmental standards and simplifies storage and handling. Upgrade your connectivity solutions with this high-quality D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787362-9 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 100 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 100 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP5787362-9 |
Shell Material: | Carbon Steel |
Bracket Plating Material: | Nickel over Copper |
Post Size: | .012 in |
Shell Plating Finish: | Bright |
Bracket Material: | Zinc |
Shell Plating Material: | Nickel over Copper |
PCB Mount Orientation: | Right Angle |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | .093 in / 2.36 mm |
Centerline (Pitch): | .05 in / 1.27 mm |
Housing Color: | Black |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
PCB Mounting Style: | Through Hole - Solder |
Boardlock Plating Material: | Tin over Nickel |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
Mating Connector Lock: | Without |
PCB Mount Retention Type: | Boardlock |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | With |
Mating Alignment: | Without |
Mating Retention: | Without |
Mounting Hole Diameter: | .109 in |
Boardlock Material: | Copper Alloy |
Circuit Application: | Signal |
Sealable: | No |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Shielded: | Yes |
Grounding Indents: | Without |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Connector Type: | Connector Assembly |
Termination Post Length: | 3.05 mm / .12 in |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |