5-749879-9

100 50SR PNL MNT PLUG ASSY, ROHS

Introducing our AMPLIMITE 0.50 Series Panel-Mount IDC Connector, a versatile solution for signal transmission. With a housing made of UL 94V-0 rated thermoplastic in sleek black, this connector offers reliable performance in a range of environments. Featuring 100 contacts in a dual-row configuration, it allows for secure connections with ribbon cables and round jacketed cables. The contact material is phosphor bronze with gold flash plating, ensuring optimal conductivity. With a pitch of 1.27mm (.05 in) and termination via Insulation Displacement Crimp (IDC) method, installation is efficient and hassle-free. Suitable for wire sizes ranging from 30-28 AWG (.05-.1 mm²), this connector is perfect for various applications. Its operating temperature range of -55 to 105°C (-67 to 221°F) further enhances its versatility. RoHS compliant and designed for easy assembly, this connector is a dependable choice for your connectivity needs. With its preloaded design and termination cover included, it offers convenience and durability in one package. Whether you're working with data or devices, this connector is an essential component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-749879-9
Color: Black
Series: AMPLIMITE 0.50 Series
Amperage: 1 A
Gender: Plug
Housing Material: Thermoplastic
Number of Contacts: 100
Number of Rows: 2
Mount Type: Panel
Termination Method: Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Contact Plating: Gold Flash over Palladium Nickel
Pitch: .05 in, 1.27 mm
Terminal Type: IDC
Mount Angle: None
Package Quantity: 6
Cover Material: Thermoplastic
Cable Type: Ribbon Cable, Round Jacketed Cable
Number of Positions: 100
Housing Color: Black
GPL: 436
Packaging: Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold, Gold Flash over Palladium Nickel
Panel Mount: With
Shielded: No
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Solid Wire Size: .05 - .1 mm², 30 - 28 AWG
PCB Retention Type: None
Sealable: No
Mating Connector Lock Type: Latch Blocks
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 4618
Preloaded: Yes
Wire Size: .05 mm², .08 - .09 mm², 28 - 28 AWG, 30 - 30 AWG
Detent: Without
Connector System: Cable-to-Panel
Connector Product Type: Connector
Mating Connector Lock: With
Bracket Material: Zinc
Bracket Plating : Nickel over Copper
Ribbon Cable Centerline Spacing: .025 in, 1.27 mm
Max Insulation Diameter: .91 mm
Rails: Without
Termination Cover: With
Termination Cover Method: Assembled
Termination Cover Type: Standard
Cover Flammability Standard: UL 94V-0
Accepts Wire Insulation Diameter: .029 - .036 in, .74 - .91 mm
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 5-749879-9
SKU: AMP5-749879-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: