Discover a high-quality FLACHSTE-GEH2,8 21P Timer Connector System, essential for your industrial and commercial transportation needs. This housing, designed for male terminals, features three rows with a 5mm pitch, ensuring efficient signal transmission. With a voltage rating of 28V DC and built-in polarization, it guarantees reliable performance. Crafted from durable PA GF material, it withstands temperatures ranging from -40 to 120°C (-40 to 248°F). Perfect for wire-to-wire connections, its compact design, with a length of 1.673 inches and a 180° cable exit angle, offers easy installation. The striking orange body color not only enhances visibility but also adds a touch of style to your setup. RoHS compliant, this connector accessory meets industry standards for environmental responsibility.Upgrade your automotive connector system with this essential component, offering both functionality and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-967630-1
Series: Timer Connector System
Gender: Housing for male terminals
Number of Rows: 3
Pitch: .197 in, 5 mm
Voltage: 28 V DC
Polarization: Yes
Body Material: PA GF
Number of Positions: 21
GPL: J96
Packaging: Box & Carton
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Industrial & Commercial Transportation
Product Code: J656
Connector System: Wire to Wire
Length: 1.673 in
Cable Exit Angle: 180°
Height: 1.205 in, 30.6 mm
Width: 1.396 in, 35.45 mm
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Orange
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 6-967630-1
SKU: AMP6-967630-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: