Enhance your automotive connectivity with this splash-proof connector housing from our Timer Connector System. Specifically designed for female terminals, it ensures reliable signal transmission even in challenging environments. With a pitch of 5 mm, it offers secure and efficient wire-to-board or wire-to-device connections. The IP54K rating guarantees protection against water ingress, while the durable polyamide construction withstands harsh operating conditions. Featuring two positions and a 24 V DC voltage rating, it is ideal for various automotive applications. Its integrated primary locking feature and sealable design provide added security and reliability. With a wide operating temperature range of -22 to 257°F, it is suitable for use in diverse settings. Compliant with RoHS standards, this connector housing is a sustainable and high-performance solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 282788-1
Series: Timer Connector System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .197 in, 5 mm
Voltage: 24 V DC
IP Rating: IP54K
Polarization: Yes
Body Material: Polyamide
Number of Positions: 2
GPL: N06
Packaging: Bag
Operating Temperature Range: -22 - 257 °F, -30 - 125 °C
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M106
Connector System: Wire to Board, Wire-to-Device
Length: .921 in
Cable Exit Angle: 180°
Height: 1.476 in, 37.5 mm
Width: 17.5 mm, .689 in
Mating Tab Width: .118 in, 3 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 282788-1
SKU: AMP282788-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: