925471-1
25P MINI TIMER HSG
Introducing our Timer Connector System, a crucial component for automotive applications. This housing is designed for female terminals, featuring two rows with a 5mm pitch for secure connections. Constructed from UL 94-HB rated polyamide, it ensures durability and safety. With 25 positions and a 180° cable exit angle, it offers versatility in signal circuitry. The black housing, measuring 2.756 inches in length, .461 inches in height, and .866 inches in width, is not only functional but also visually sleek. While suitable for wire-to-board and wire-to-device setups, it does not seal, making it ideal for non-serviceable installations. The primary locking feature on the terminals ensures a secure connection, meeting RoHS compliance standards for environmental responsibility. Upgrade your automotive connector system with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 925471-1 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Strain Relief: | Add By Accessory |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 25 |
GPL: | N06 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 2.756 in |
Cable Exit Angle: | 180° |
Height: | 11.7 mm, .461 in |
Width: | 22 mm, .866 in |
Mating Tab Width: | .118 in, 3 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 0-0925471-1;925471-1 |
SKU: | AMP925471-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |