Enhance your automotive connector system with this Housing Assembly, designed for 3-position standard receptacles. Constructed with durable PBT GF material meeting UL 94-HB flammability standards, it guarantees safety and reliability. Featuring a 9.5 mm pitch and 180° cable exit angle, it ensures seamless connectivity. With a voltage rating of 12 V DC and operating temperature range from -40 to 130°C, it's suitable for various signal applications. Its black color and 1.801-inch length make it visually appealing while offering easy installation. The inclusion of polarization, sealability, and terminal position assurance further enhances its performance, making it an essential component for automotive electronics.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1599616-1
Series: Timer Connector System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .374 in, 9.5 mm
Voltage: 12 V DC
Polarization: Yes
Body Material: PBT GF
Number of Positions: 3
GPL: N06
Packaging: Box
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M106
Connector System: Wire-to-Device, Wire to Board
Length: 1.801 in
Cable Exit Angle: 180°
Height: 1.051 in, 26.7 mm
Width: 1.318 in, 33.5 mm
Mating Tab Width: .189 in, 4.8 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1599616-1
SKU: AMP1599616-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: