929505-1
FF FLSTE-GEH2X2P
Introducing the FF FLSTE-GEH2X2P Timer Connector System, designed for seamless integration in automotive applications. This male housing, featuring two rows with a 5mm pitch, ensures reliable signal transmission with its 4 positions. Constructed from durable PBT, it guarantees longevity in any environment. With a 180° cable exit angle and compact dimensions of 26mm x 22.4mm, it offers flexibility in installation. The black housing, meeting RoHS compliance standards, is ideal for automotive connector accessories. Trust in its quality for efficient wire-to-wire connections, perfect for your automotive needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 929505-1 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .196 in, 5 mm |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 4 |
GPL: | N06 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | .74 in |
Cable Exit Angle: | 180° |
Height: | 1.02 in, 26 mm |
Width: | 22.4 mm, .881 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | AMPS-0-0929505-1,356738-000;929505-1 |
SKU: | AMP929505-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |