282680-1
SPLASH PR.ASSY W.SEC.LOCK2W TY
Enhance the security of your electronic connections with this Splash-Proof Assembly featuring a Secondary Locking Mechanism for added protection. Designed for use in automotive applications, this Housing accommodates male terminals with a single row configuration, offering a pitch of 5mm (.197 in). Crafted from durable Polyamide material, it ensures reliable performance in harsh environments, with an IP54K rating for resistance to water and dust. With a polarized design and a sealing capability, it guarantees proper alignment and prevents moisture ingress. Operating within a wide temperature range of -22 to 257°F (-30 to 125°C), it maintains functionality in extreme conditions. The compact size, measuring at .925 inches in length, makes it suitable for space-constrained installations. Its 180° cable exit angle and gray body color add to its versatility, while the integrated Primary Locking Feature ensures secure mating. RoHS compliant and serviceable, this Assembly is a dependable solution for your automotive connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282680-1 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 24 V DC |
IP Rating: | IP54K |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .925 in |
Cable Exit Angle: | 180° |
Height: | 1.476 in, 37.5 mm |
Width: | 23.4 mm, .921 in |
Mating Tab Width: | .118 in, 3 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 282680-1 |
SKU: | AMP282680-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/20/2014 | E-14-003472 - Product Improvement. Glass fiber filled reduction from 7% to 0%. | Download |