Easily organize and secure your essential items with this two-position Porte-Clip Boit. Designed for use in automotive settings, this connector housing ensures reliable signal transmission with a pitch of 5mm. Crafted from durable polyamide, it can withstand temperatures ranging from -30 to 120°C, making it suitable for various operating conditions. The black body color adds a sleek touch, while the sealable design provides added protection. With a cable exit angle of 180° and a height of 36.9mm, this connector offers convenient and efficient connectivity. Whether for wire-to-board or wire-to-device applications, this Porte-Clip Boit is a versatile solution for your automotive connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 281844-1
Series: Timer Connector System
Gender: Housing for male terminals
Number of Rows: 1
Pitch: .197 in, 5 mm
Voltage: 24 V DC
Polarization: Yes
Body Material: Polyamide
Number of Positions: 2
GPL: N06
Packaging: Bag
Operating Temperature Range: -22 - 248 °F, -30 - 120 °C
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M106
Connector System: Wire to Board, Wire-to-Device
Length: .921 in
Cable Exit Angle: 180°
Height: 1.453 in, 36.9 mm
Width: 22 mm, .866 in
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 281844-1
SKU: AMP281844-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/20/2014 E-14-003472 - Product Improvement. Glass fiber filled reduction from 7% to 0%. Download