Enhance your automotive connectivity with this Timer Connector System housing, designed for female terminals. Featuring a compact two-row layout with a 5mm pitch, it ensures efficient signal transmission in your vehicle. Constructed from durable PA GF material in sleek black, this connector boasts 25 positions for versatile applications. With a 180° cable exit angle and a height of 16.9mm, it offers convenient installation. The integrated polarization and primary locking feature guarantee secure connections, while RoHS compliance underscores its environmental responsibility. Elevate your automotive wiring with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 827534-1
Series: Timer Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .197 in, 5 mm
Row Spacing: .197 in, 5 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 25
GPL: N06
Packaging: Box
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M236
Length: 3.898 in
Cable Exit Angle: 180°
Height: 16.9 mm, .665 in
Width: 22 mm, .866 in
Mating Tab Width: .11 in, 2.8 mm
Body Color: Black
Serviceable: No
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 827534-1
SKU: AMP827534-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: