1-962352-1
10P MESSERLEIS-GEH
Enhance your automotive connectivity with our Timer Connector System, designed for seamless wire-to-wire integration. This housing, engineered for male terminals, boasts a durable construction of PBT GF for reliable performance. With two rows and ten positions, it offers ample space for signal circuitry. The 5mm pitch and 6mm row spacing ensure efficient connections, while the black housing with a height of 1.496 inches exudes a sleek aesthetic. Perfect for automotive applications, this connector complies with RoHS standards for eco-friendly operation. Upgrade your assembly process with this essential component, now available in convenient packaging.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-962352-1 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Row Spacing: | 6 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 10 |
GPL: | N06 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | .795 in |
Height: | 1.496 in, 38 mm |
Width: | 1.047 in, 26.6 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-962352-1 |
SKU: | AMP1-962352-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |