Enhance the power connectivity of your devices with the UMNL II SOK PTPPHBZ Contact from the Universal MATE-N-LOK series. This CSA and UL certified contact, made of durable phosphor bronze, ensures reliable performance in various applications. With a voltage rating of 600 V AC and an amperage capacity of 7 A, it is perfect for power circuit connections. Designed for easy installation, it features a cable mount termination method and accepts 14-20 AWG wire sizes. Operating efficiently in temperatures ranging from -55 to 120 °C (-67 to 248 °F), this contact is suitable for appliance and power system use. RoHS compliant and VDE tested, it meets international standards for quality and safety. Perfect for wire-to-wire connections, this contact is available in a package quantity of 2500 on a reel for convenient handling. Elevate your power connectivity solutions with the UMNL II SOK PTPPHBZ contact.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770006-3
Series:Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:600 V AC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:2500
Cable Type:Discrete Wire
Contact Amperage:7 A
Termination Type:Crimp
GPL:236
Packaging:Reel
Operating Temperature Range:-55 - 120 °C, -67 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1406
Wire Size:14 - 20 AWG, .5 - 2 mm²
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.13 - .2 in, 3.3 - 5.08 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Product Type:Contact
Mating Pin Diameter:.086 in, 2.18 mm
Standards Met:CSA,UL
Part Aliases:770006-3
SKU:AMP770006-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/08/2013P-13-009385 - Product improvement.Eliminate potential of loosely wound product and damaged reels during shipment. Improvement will also provide customers with a method to secure partially used reels for storage.Download
06/13/2013E-13-008510 - Document clarification.Download