Enhance your electrical connections with our FASTON 250 series Flag Receptacle. Crafted from durable phosphor bronze and featuring an open barrel F-Crimp design, this terminal ensures secure and reliable performance. With a 6.35mm tab width and 0.81mm tab thickness compatibility, it accommodates a wide range of wire sizes, from 17 to 20 AWG. Operating flawlessly in temperatures ranging from -40 to 110°C, it's suitable for various environments. RoHS compliant and designed for easy installation, this receptacle is a must-have for any electrical project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 160861-7
Series: FASTON 250
Contact Material: Phosphor Bronze
Contact Plating: Unplated
Overall Length: 14.2 mm, .56 in
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Flag
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 17 - 20 AWG, .51 - 1.03 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .055 - .09 in, 1.4 - 2.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP160861-7
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: