| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640642-3 |
| Color: | Natural |
| Series: | MTA 100 |
| Accessory Type: | Cover |
| Pitch: | .1 in, 2.54 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 3 |
| GPL: | 104 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| GPL Description: | Appliances |
| Product Code: | 1510 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Feed Thru |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640642-3 |
| SKU: | AMP640642-3 |
640642-3
Specifications
Detailed Description
Enhance your connectivity solutions with this MTA 100 series Cover, designed for optimum protection and functionality. Crafted from durable UL 94V-0 rated polyester, it ensures reliable performance in demanding environments. Featuring a pitch of 2.54 mm (.1 in) and accommodating 3 positions, this Cover offers a perfect fit for your board to board PCB connectors. With a standard profile and operating temperature range of -40 to 85 °C (-40 to 185 °F), it is ideal for a wide range of applications, particularly in appliances. RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your setup with this essential accessory for seamless connectivity.


