Introducing the AMPMODU Headers, essential components for seamless PCB connectivity. Designed for through-hole solder termination, these headers boast a single row layout with 20 pin contacts at a 2.54mm pitch. Crafted with high-quality copper alloy and UL 94V-0 rated thermoplastic housing in sleek black, they ensure reliable performance and safety. With a vertical mount orientation and stackable feature, they offer versatile installation options. Ideal for industrial applications, each header guarantees efficient power delivery, with a contact amperage of 3A and insulation resistance of 5000 MΩ. RoHS compliance underscores our commitment to environmental responsibility. Elevate your PCB assembly with these durable and efficient connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-146461-0
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 80
Contact Amperage: 3 A
Number of Positions: 20
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
Contact Shape: Square
Termination Post Tail Length: .129 in, 3.27 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 12.7 mm, .5 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 7-146461-0
SKU: AMP7-146461-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: