745077-3
15 RCPT SP/AP SCRLK
Enhance your connectivity with the AMPLIMITE HD-20 series D-Sub Connector. Designed for optimal performance, this receptacle features a standard profile with two rows of 15 gold flash-plated contacts, ensuring reliable data transmission. With a sturdy all-plastic shell construction and RoHS compliance, it guarantees durability and environmental responsibility. Perfect for a wide range of applications, this connector is packaged in a convenient tube for easy storage and handling. Elevate your connectivity experience with the AMPLIMITE HD-20 D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745077-3 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold Flash |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | All Plastic |
SKU: | AMP745077-3 |
Female Screwlock Material: | Brass |
Female Screwlock Plating Material: | Nickel over Copper Flash |
Plastic: | Yes |
Post Size: | .026 in / .66 mm |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Shape and Form: | Round |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Housing Color: | Black |
Housing Material: | Polyester |
Centerline (Pitch): | .108 in / 2.74 mm |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Mating Connector Lock: | With |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
PCB Mount Retention: | With |
Panel Mount Feature: | Without |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 2 |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |