749108-3
40 50SR CBL CONN TERM COVER
Enhance your connectivity with the AMPLIMITE 0.50 Series Terminating Connector, a crucial component for seamless data and device integration. Designed for high-performance applications, this accessory boasts a UL 94V-0 flammability standard, ensuring safety and reliability. With 40 positions, it offers ample connectivity options for your devices. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it is perfect for diverse environmental conditions. RoHS compliant and carefully crafted for quality, this connector is a must-have for any professional setup. Elevate your connectivity experience with this top-notch accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 749108-3 |
Series: | AMPLIMITE 0.50 Series |
Cover Type: | Terminating |
Package Quantity: | 1 |
Number of Positions: | 40 |
GPL: | 022 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Data and Devices |
Product Code: | 4637 |
Connector Product Type: | Accessory |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 749108-3 |
SKU: | AMP749108-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |