749080-1
50 50SR BSHELL KIT,MALE JSCREW
Enhance your connectivity with this Backshell Kit from the AMPLIMITE 0.50 Series. Designed for optimal performance, it features a durable construction in black color with zinc and nickel plating. With 50 contacts and positions, this kit ensures seamless data and device integration. The shielded design, along with male jackscrew mating connector lock, guarantees secure connections. Suitable for wire and cable termination, it offers a 180° cable exit angle and strain relief clip for added convenience. Compliant with RoHS standards, it's perfect for various applications in the field of connectors and IO accessories. Elevate your setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 749080-1 |
Color: | Black |
Series: | AMPLIMITE 0.50 Series |
Accessory Type: | Backshell Kit |
Number of Contacts: | 50 |
Number of Positions: | 50 |
GPL: | 022 |
Packaging: | Individual, Kit |
Shielded: | Yes |
Mating Connector Lock Type: | Male Jackscrew |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4642 |
Screw Hole Thread Size: | 2-56 |
Screw Material: | Stainless Steel |
ECCN: | EAR99 |
Jackscrew Head Material: | PVC |
Mating Connector Lock: | With |
Cable Exit Angle: | 180° |
Strain Relief Clip Material: | Carbon Steel |
Cable Insulation Diameter: | 10.16 mm, .4 in |
Jackscrew Material: | Steel |
Grommets: | With |
Backshell Material: | Zinc |
Backshell Plating: | Nickel |
Jackscrew Plating: | Zinc |
Part Aliases: | 749080-1 |
Replacement Part: | 5749080-1 |
SKU: | AMP749080-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |