Easily connect and secure your cables with this black PLUG ASSY from our AMPLIMITE HDE series. Designed for high-density applications, this assembly features 37 pins in a 2-row configuration, ensuring efficient data and device connectivity. With a shell size of 4 and contact size of 20, it guarantees optimal performance. Suitable for round jacketed cables and discrete wires, it accommodates wire sizes ranging from 26 to 22 AWG (.15 to .4 mm²), making it versatile for various setups. Its shielded construction enhances signal integrity, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and reliability of this preloaded plug assembly for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5787137-1
Color: Black
Series: AMPLIMITE HDE
Gender: Plug
Number of Rows: 2
Shell Size: 4
Contact Size: 20
Cable Type: Discrete Wire, Round Jacketed Cable
GPL: 248
Shielded: Yes
GPL Description: Data and Devices
Product Code: 4944
Preloaded: Yes
Wire Size: .15 - .4 mm², 26 - 22 AWG
Part Aliases: 5787137-1
SKU: AMP5787137-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: