This kit includes a 25-pin HDE plug with shielded hardware, designed for high-density signal applications. It features a black thermoplastic body with straight orientation and cable mount termination using Insulation Displacement Crimp (IDC) method. The contacts are made of phosphor bronze with gold plating, suitable for 26-22 AWG wire sizes. With a shell size of 3 and a pitch of 1.38mm, this connector is part of the AMPLIMITE HDE series, offering reliable performance in harsh environments. The steel shield and tin shell plating ensure durability, while the UL 94V-0 flammability standard compliance guarantees safety. Perfect for cable-to-cable connections in data and device applications, this kit is RoHS compliant for environmental responsibility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747547-9
Color:Black
Series:AMPLIMITE HDE
Amperage:5 A
Gender:Plug
Number of Contacts:25
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.054 in, 1.38 mm
Shell Size:3
Contact Size:20
Contact Type:Pin
Shell Plating:Tin
Terminal Type:IDC
Mount Angle:Straight
Insert Material:Thermoplastic
Cable Diameter:.165 - .455 in, 4.19 - 11.56 mm
Package Quantity:1
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:25
GPL:248
Shield Material:Steel
Shield Plating Material:Tin
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.13 - .32 mm², 26 - 22 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Mounting Holes
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5820
Preloaded:Yes
Wire Size:.15 - .4 mm², 26 - 22 AWG
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Preassembled:No
Cable Insulation Diameter:.165 - .455 in, 4.19 - 11.56 mm
Enclosure:With
Wire Insulation Support:With
Grounding Indents:With
Shell Type:Front Metal Shell
Accepts Cable Diameter:11.56 mm, .455 in
Insert Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.06 in, 1.52 mm
Part Aliases:747547-9
SKU:AMP747547-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: