776488-4
AS 16, 4P CAP ASSY, KEY 4
Experience secure and reliable connections with this AMPSEAL 16 4P Cap Assembly, designed for the AS 16 series. This housing, suitable for male terminals, features a two-row configuration with a pitch of .209 inches (5.3 mm) and a durable PBT GF body material meeting UL 94-HB flammability standards. With an IP67 rating, it ensures protection against dust and water ingress, ideal for industrial and commercial transportation applications. The integrated polarization and optional strain relief accessory offer added stability, while the 180° cable exit angle allows for flexible installation. Operating within a wide temperature range of -40 to 125°C (-40 to 257°F), this assembly is serviceable and sealable for enhanced performance. Whether for wire-to-wire connections or as part of a larger system, this connector accessory guarantees efficient functionality in various voltage architectures.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776488-4 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .209 in, 5.3 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | .177 in, 4.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | .969 in |
Cable Exit Angle: | 180° |
Height: | 22.45 mm, .884 in |
Width: | 1.872 in, 47.55 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Green |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 4 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776488-4 |
SKU: | AMP776488-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |