776536-4
AS 16, 4P CAP ASSY, RD, KEY 4
Enhance the durability and performance of your automotive connections with this AMPSEAL 16 4P CAP ASSY. Designed for male terminals, this housing features two rows with a pitch of 5.3mm, offering secure and efficient power transmission. With an IP67 rating, it ensures protection against dust and water ingress, ideal for industrial and commercial transportation applications. The PBT GF material construction, along with UL 94-HB flammability standard compliance, guarantees reliability in harsh environments. Operating temperature range of -40 to 125°C further enhances its versatility. Its 180° cable exit angle and integrated primary locking feature simplify installation, while the green color adds a visual cue for easy identification. Serviceable and sealable, it offers convenience and longevity in wire-to-wire connections. With mating pin diameter of 1.5mm, it is suitable for various voltage architectures, from 12V to 240V, meeting diverse power supply needs. Compliant with RoHS standards, it is environmentally friendly, making it a responsible choice for your automotive connectivity requirements.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 776536-4 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .209 in, 5.3 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | .177 in, 4.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | .969 in |
Cable Exit Angle: | 180° |
Height: | 22.45 mm, .884 in |
Width: | 1.872 in, 47.55 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Green |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 4 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776536-4 |
SKU: | AMP776536-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/18/2021 | PCN-21-103907 - Material Change. TE Connectivity is making a material change to the AS16 Grommet (Matte) and Peripheral Seal for the part number(s) listed below because of a material supply constraint. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change. | Download |
12/05/2013 | E-13-018946 - Product Improvement. PCN Distributed reference P-13-009630. | Download |
12/02/2013 | P-13-009630 - Product improvement. | Download |