Enhance your automotive connectivity with this AS 16, 6P CAP ASSY. Designed for optimal performance, this round, key 2 housing accommodates male terminals across two rows with a pitch of 4.5 mm (.177 in). With a voltage rating of 250 VDC and IP67 ingress protection, it ensures reliable operation in demanding environments. The PBT GF material construction, compliant with UL 94-HB flammability standards, guarantees durability and safety. Featuring six positions and a cable exit angle of 180°, it offers versatile installation options. With an operating temperature range of -40 to 125 °C (-40 to 257 °F) and serviceability in mind, this connector is ideal for industrial and commercial transportation applications. Explore its capabilities further to elevate your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 776537-2
Series: AMPSEAL 16
Gender: Housing for male terminals
Number of Rows: 2
Pitch: .177 in, 4.5 mm
Voltage: 250 VDC
IP Rating: IP67
Strain Relief: Add By Accessory
Row Spacing: .209 in, 5.3 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 6
GPL: N41
Packaging: Package
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Product Code: M097
Connector System: Wire to Wire
Length: .969 in
Cable Exit Angle: 180°
Height: 1.049 in, 26.65 mm
Width: 1.872 in, 47.55 mm
Nominal Voltage Architecture: 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color: Gray
Serviceable: Yes
Mating Pin Diameter: .059 in, 1.5 mm
Connector Code : 2
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 776537-2
SKU: AMP776537-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/31/2023 PCN-23-177272 - Additional manufacturing location. TE Connectivity is introducing an additional manufacturing location in Suzhou, China for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected.

Download
10/29/2018 E-18-016942 - Distribution Center Change. Due to consolidation of Distribution Centers (DC), TE-ICT is moving the material from our Ontario, CA (USA) DC to our Hermosillo, Sonora, (Mexico) DC. THERE IS NO CHANGE TO MANUFACTURING LOCATION OR TO PARTS! Download
03/19/2018 P-18-015449 - Manufacturing location change. Download
03/19/2018 P-18-015534 - Manufacturing location change. (NOTE: This PCN supersedes PCN P-17-015262) Download
12/05/2013 E-13-018946 - Product Improvement. PCN Distributed reference P-13-009630. Download
12/02/2013 P-13-009630 - Product improvement. Download