Enhance your PCB connectivity with our AMPMODU Headers, featuring a durable thermoplastic housing in sleek black. Designed for seamless integration, these vertical mount headers boast a two-row configuration with a pitch of 2.54mm (.1 in) and 60 pin contacts for reliable performance. With gold plating on the contact mating area ensuring optimal conductivity, and UL 94V-0 flammability standard compliance for safety, they are ideal for industrial applications. The square contact shape and stackable design offer versatility, while the through-hole solder termination method guarantees secure attachment to the PCB. With a 3A contact amperage and high insulation resistance, these headers are essential components for your electronic assemblies. Packaged in cartons of 90, they are ready for efficient installation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-146490-0
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 90
Contact Amperage: 3 A
Number of Positions: 60
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .109 in, 2.77 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 8-146490-0
SKU: AMP8-146490-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: