8-146492-0
60 MODII HDR DRST UNSHRD STKG
Elevate your PCB connectivity with our AMPMODU Headers, crafted for superior performance and reliability. Designed with a thermoplastic housing in sleek black, these connectors feature two rows of 60 gold-plated contacts, perfect for vertical mounting on your circuit board. With a pitch of 2.54 mm (.1 in) and stackable capability, they offer seamless integration for your assembly needs. Meeting UL 94V-0 flammability standards, these headers ensure safety and durability. The contact area's copper alloy construction, with a current rating of 3A, guarantees efficient power transmission. Ideal for industrial applications, these headers provide secure termination through hole-soldering, with a PCB contact terminal plating of tin. Trust in our high-quality connectors for your board-to-board and mezzanine stacking requirements. Please note, these connectors are not RoHS compliant.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-146492-0 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 85 |
Contact Amperage: | 3 A |
Number of Positions: | 60 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 013 |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4490 |
Stackable: | Yes |
Contact Shape: | Square |
Application Assembly Feature: | None |
Termination Post Tail Length: | .087 in, 2.21 mm |
Connector Assembly Type: | PCB Mount Header |
Stack Height: | 10.16 mm, .4 in |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
Contact Mating Area Length: | .33 in, 8.38 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-146492-0 |
SKU: | AMP8-146492-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |