8-146492-9
78 MODII HDR DRST UNSHRD STKG
Enhance your PCB connections with our AMPMODU Headers, designed for efficient board-to-board stacking. Featuring a black thermoplastic housing and gold-plated copper alloy contacts, these headers offer reliable performance in industrial settings. With a pitch of 2.54 mm (.1 in) and a vertical mount orientation, they ensure seamless integration into your electronic assemblies. The 78-pin configuration, with a stack height of .4 in (10.16 mm), allows for high-density connectivity. UL 94V-0 rated for safety, these headers also boast superior insulation resistance of 5000 MΩ. Ideal for through-hole solder termination on a printed circuit board, they guarantee secure and durable connections. Each package contains 75 headers, meeting your bulk assembly needs with ease. Trust in the quality and precision of these connectors for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-146492-9 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 75 |
Contact Amperage: | 3 A |
Number of Positions: | 78 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 013 |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4490 |
Stackable: | Yes |
Contact Shape: | Square |
Application Assembly Feature: | None |
Termination Post Tail Length: | .087 in, 2.21 mm |
Connector Assembly Type: | PCB Mount Header |
Stack Height: | 10.16 mm, .4 in |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
Contact Mating Area Length: | .33 in, 8.38 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-146492-9 |
SKU: | AMP8-146492-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |