| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-31880-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-31880-1 |
8-31880-1
Specifications
Detailed Description
Experience seamless connectivity with our PIDG R 22-16 COMM 22-18 MIL 4 ring tongue terminal. Designed for reliable performance, this insulated terminal is perfect for wire sizes ranging from 22 to 16 AWG (.26 - 1.65 mm²), ensuring compatibility with a wide range of applications. With a voltage rating of 300 V and operating temperature range of 105 °C (221 °F), it offers durability and versatility in various environments. The #4 stud size and straight orientation make installation easy and efficient. Compliant with RoHS standards, this terminal is not only high-quality but also environmentally friendly. Trust in our Rings & Spades series for all your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 323914 | TERMINAL,PIDG R 26-22 4 | ![]() |
| TE Connectivity 5745173-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 8-31880-1 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 8-31880-1 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 8-31880-1 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 8-31880-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 8-31880-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 8-31880-1 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 8-31880-1 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 8-31880-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 8-31880-1 Application Tooling | ![]() |


