Enhance your power connectivity with the SOCKET M-N-L from our Commercial MATE-N-LOK series. This cable mount, free-hanging socket features crimp termination for secure and efficient installation. Crafted with durable phosphor bronze, it ensures reliable conductivity for stranded wire applications. Packaged in a quantity of 1000, it's ideal for high-volume projects. With pre-tin plating in the mating area, it guarantees optimal performance in power circuit applications. Its straight orientation and locking lance retention type provide ease of use and stability. RoHS compliant and VDE untested, this accessory is suitable for a range of appliances. Upgrade your wire-to-wire connector system with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 163306-4
Series: Commercial MATE-N-LOK
Accessory Type: Contact
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Phosphor Bronze
Contact Type: Socket
Wire Type: Stranded
Package Quantity: 1000
Cable Type: Discrete Wire
Termination Type: Crimp
GPL: 237
Packaging: Box
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1340
Wire Size: 13 - 17 AWG, 1 - 2.5 mm²
Connector System: Wire to Wire
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .098 - .15 in, 2.5 - 3.8 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Contact Retention Type in Housing: Locking Lance
Contact Product Type: Contact
Mating Pin Diameter: .082 in, 2.1 mm
Part Aliases: 163306-4
SKU: AMP163306-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: