770829-1
04P CMNL HDR R/A BLK HT T/L
Experience reliable power connections with our Commercial MATE-N-LOK Connector, designed for seamless integration in your electronic setups. Meeting UL and CSA standards, this connector ensures safety and performance. With a durable nylon housing in sleek black, it offers a single row configuration with four pin contact positions, ideal for power applications. Featuring surface mount termination and board lock compatibility, installation is a breeze. The 5.08mm pitch and 250VAC voltage rating guarantee efficient power transmission. With a contact amperage of 12A and an operating temperature range of -55°C to 105°C (-67°F to 221°F), it's suitable for various environments. Whether for appliances or industrial equipment, this connector, with its detent lock mating retention and polarization alignment, provides secure and stable connections. RoHS compliant and offering 20 pieces per package, it's a vital component in your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770829-1 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 20 |
Contact Amperage: | 12 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 237 |
Mating Retention Type: | Detent Lock |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
PCB Retention: | With |
PCB Retention Type: | Boardlock |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1349 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Termination Post Tail Length: | .215 in, 5.47 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770829-1 |
SKU: | AMP770829-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |