03-04-4052

Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-2, Natural

Enhance your power connectivity with our Mini-Fit Jr. Receptacle Housing. This single-row housing, with a natural finish and UL 94V-2 certification, is designed for reliability and safety. With five circuits and a 4.2mm pitch, it offers secure and efficient wire-to-wire or wire-to-board connections. Made of durable nylon, it can handle an amperage of 13A, making it ideal for various power applications. Its polarized design ensures proper mating, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Trust in the Mini-Fit Jr. series for quality and performance in your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 03-04-4052
Color: Natural
Series: 5557 - Mini-Fit Jr.
Amperage: 13 A
Connector Type: Mini-Fit Jr.
Gender: Receptacle
Number of Contacts: 5
Number of Rows: 1
Pitch: 4.2 mm
Material: Nylon
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Mates With: Link:5559 Crimp Housings Plug|Link: 5566 PCB Header|Link:5569 PCB Header
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Stackable: No
Breakaway: No
Product Name: Mini-Fit Jr.
Material Flammability Standard: 94V-2
Part Aliases: 0003044052
SKU: MOL03-04-4052

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: