39-01-4061

Mini-Fit Jr. Receptacle Housing, Single Row, 6 Circuits, UL 94V-0, Natural

Easily connect power components with our Mini-Fit Jr. Receptacle Housing. Designed for single-row setups with 6 circuits, this housing is UL 94V-0 compliant and crafted from durable nylon for reliable performance. Its natural color blends seamlessly into various systems, while the 4.2mm pitch ensures a secure fit. With a 13A amperage rating and polarized mating feature, it guarantees safe and efficient power transmission. Suitable for both wire-to-wire and wire-to-board connections, it's versatile in application. Certified by CSA and UL, it meets stringent quality standards. Operating in a wide temperature range and featuring a locking mechanism, this housing offers durability and convenience in assembly. RoHS compliant and with no glow-wire capability, it prioritizes safety and environmental responsibility. Perfect for various power applications, the Mini-Fit Jr. Receptacle Housing is a reliable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39-01-4061
Color: Natural
Series: 5557 - Mini-Fit Jr.
Amperage: 13 A
Connector Type: Mini-Fit Jr.
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 4.2 mm
Material: Nylon
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Product Name: Mini-Fit Jr.
Material Flammability Standard: 94V-0
Part Aliases: 0039014061;5557-06R2-210
SKU: MOL39-01-4061

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: