39-01-3045
Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Black
Easily connect power components with our Mini-Fit Jr. Receptacle Housing. Featuring a dual row design with 4 circuits, this housing is crafted from UL 94V-2 black nylon for durability. With a 13 A amperage and 4.2 mm pitch, it's suitable for a variety of power applications. The housing is polarized for secure mating, and its wire to wire or wire to board connector system offers versatility. Certified by CSA and UL, it meets stringent safety standards. Operating from -40 to 105 °C, it ensures reliable performance in diverse environments. The housing also features a locking mechanism for added security. RoHS compliant, it's an environmentally friendly choice for your project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-3045 |
Color: | Black |
Series: | 5557 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0039013045;5557-04R-BL |
SKU: | MOL39-01-3045 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2018 | 505479 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/06/2016 | GCM 10691303 - New, Modified, Or Replacement Tooling. | Download |
10/08/2015 | GCM 10722646 - New, Modified, Or Replacement Tooling. The new mold used to make 5557-04R housings originally announced as part of change notice 10691303 is being put into production sooner than originally announced. The original implementation date was to be January 6, 2016. The tool has been completed and will be put into production on October 8, 2015 to allow Molex to meet current customer orders. | Download |
08/01/2015 | GCM 10694159 - Tooling / Equipment Transfer. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |